
SPST keypad switch featuring a through-hole mount and straight orientation. Designed for demanding environments, it operates reliably between -40°C and 160°C with a mechanical life of 10 million cycles. This RoHS compliant component supports a maximum DC voltage rating of 24V and requires an operating force of 3.5N.
Apem 5GTH935 technical specifications.
| Actuator Length | 0mm |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GTH935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
