
SPST Keypad Switch featuring LED illumination. Rated for 24V DC with an electrical life of 10 million cycles. Operates within a temperature range of -40°C to 160°C, requiring 3.5N operating force. Through-hole mounting with a straight orientation. RoHS compliant.
Apem 5GTH93501 technical specifications.
| Electrical Life | 10000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GTH93501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
