Apem 5GTH93542 technical specifications.
| Electrical Life | 10000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GTH93542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
