
This SPST LED switch features a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 24V and is designed for 10000000 cycles of electrical life. The switch is mounted through a hole and has an operating force of 3.5N. It is RoHS compliant and suitable for use in applications where an LED illumination type is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5GTH93561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 10000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 3.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GTH93561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.