Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 5GTH965-2SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50mA |
| Mount | Through Hole |
| Operating Force | 6.5N |
| Package Quantity | 50 |
| Ratings | IP67 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 5GTH965-2SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
