
The 600H series toggle switch features a standard round actuator with a brass material and nickel-silver contact plating. It has a current rating of 10A and a DC rated voltage of 24V. The switch is lead free and has a maximum operating temperature of 55°C. It is available in a bulk packaging with 25 units per package.
Sign in to ask questions about the Apem 639H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 639H technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Nickel, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 639H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
