
DPST toggle switch featuring a standard round, brass actuator with a 17.5mm length. Rated for 15A current and 125V AC / 24V DC, with a 10A contact current rating and silver/nickel contacts. This panel-mount switch offers solder lug termination and a 10,000 cycle electrical life, operating between -20°C and 55°C. Available in illuminated and non-illuminated options, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 641H/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Material | Silver, Nickel |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600H |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 641H/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
