
This standard round toggle switch features a brass actuator with silver plating and a current rating of 15A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is designed for panel mount and has a DC rated voltage of 24V and an AC voltage rating of 125V. It is available in a non-illuminated and illuminated version and has an electrical life of 10000 cycles.
Apem 641H/2K technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Tray |
| Series | 600H |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 641H/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
