This 19.4mm locking lever toggle switch has a current rating of 6.5A and a maximum operating voltage of 125V AC. It features a brass and chrome actuator and is designed for panel mount applications. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is rated for 10,000 electrical cycles and has a non-illuminated actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 6421A038K1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 6.5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 6000 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 6421A038K1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.