The Apem 644H3V is a 20.4mm locking lever toggle switch with a current rating of 10A and a voltage rating of 125V AC. It features a brass actuator and a panel mount configuration. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is available in a bulk packaging with 25 units per package.
Sign in to ask questions about the Apem 644H3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 644H3V technical specifications.
| Actuator Length | 20.4mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 600H |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem 644H3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
