
DPDT toggle switch featuring a standard round, brass actuator with a 17.5mm length. This panel-mount switch offers a 15A maximum current rating and 10A contact current rating with silver/nickel contacts. It operates with an On-On function, a straight orientation, and solder termination. The switch is rated for 400V AC and 24V DC, with a specific AC voltage rating of 125V. Designed for a metal package, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 55°C.
Apem 646H/2 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Material | Silver, Nickel |
| Contact Plating | Silver |
| Depth | 21.5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 600H |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 646H/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
