This 3A DPDT on-on rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a panel mount with snap-in installation and a solder termination. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles.
Apem 7646A+U702+U1202 technical specifications.
| Actuator Type | Paddle |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 7646A+U702+U1202 to view detailed technical specifications.
No datasheet is available for this part.