This on-moment SPDT switch features a silver contact material and a brass actuator with a length of 6.3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 30V DC and 125V AC and is compliant with RoHS regulations. It is available in a bulk packaging with 50 units per package and can be mounted through a hole in a panel.
Sign in to ask questions about the Apem 8432AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 8432AB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8432AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.