The Apem 8432WCD-6X934ULU630 is a SPDT pushbutton switch with a round plunger actuator and a maximum power rating of 0.4W at 20VAC or 20VDC. It has a panel cutout diameter of 6.5mm and is designed for panel mount/through hole mounting. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is rated for 20VAC and 20VDC and has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Apem 8432WCD-6X934ULU630 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |