
SPDT pushbutton switch featuring an ON-ON alternate action and a round plunger actuator. Rated for 6A at 250VAC and 30VDC, with a contact current rating of 4A and silver contacts. Offers a panel mount design with solder lug termination and a straight orientation. Operates within a temperature range of -40°C to 85°C with an electrical life of 30,000 cycles.
Apem 8636A technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | PLUNGER |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 125V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 4A |
| Depth | 10mm |
| Electrical Life | 30000Cycles |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8636A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
