
The 9133CD is a 30V 100mA SPST off-mom pushbutton switch with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It features a brass contact material with gold plating and a glass and polyamide actuator material. The switch is lead-free and RoHS compliant, and is available in a bulk packaging quantity of 100. It is suitable for use in a variety of applications, including those requiring a high level of electrical life, with a rating of 250,000 cycles.
Apem 9133CD technical specifications.
| Actuator Length | 3.25mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9133CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
