The 9133CDK0 switch has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 30V and can withstand 250,000 electrical cycles. The switch is a single pole, single throw type with a panel mount configuration. It is available in a bulk packaging with 100 units per package.
Apem 9133CDK0 technical specifications.
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9133CDK0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.