
This 30V 100mA SPST on-momentary through hole pushbutton switch features a brass contact with gold plating and a glass and polyamide actuator. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a DC rated voltage of 30V.
Apem 9232WWCD technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9232WWCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
