This 30V 100mA SPST off-mom pushbutton switch has a plunger actuator made of glass and polyamide, with a gold-plated brass contact. It can withstand 100,000 electrical cycles and operates between -30°C and 65°C. The switch is available in a bulk package with 100 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Apem 9233CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 9233CD technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Glass, Polyamide |
| Actuator Type | PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, PCB, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9233CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
