This 30V 100mA SPST off-mom panel mount switch features a round button actuator and a termination of PC pin. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch has a current rating of 100mA and an electrical life of 100,000 cycles. It is available in a bulk packaging with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |