This 30V 100mA SPST off-mom switch features a through hole mount and operates over a temperature range of -30°C to 65°C. With a high electrical life of 250,000 cycles, this switch is suitable for a variety of applications. The switch is available in bulk packaging with 100 pieces per package.
Apem 9233NYCD4 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9233NYCD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.