This 30V 100mA SPST off-mom pushbutton switch features a brass and gold contact material with gold plating. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations. The switch is suitable for use in applications requiring a current rating of 100mA and a voltage rating of 30V.
Apem 9233WWCD technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9233WWCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.