This 30V 100mA SPST Off-Mom switch features a through hole mount and operates between -30°C and 65°C. It has a high electrical life of 100,000 cycles. The switch is RoHS compliant and available in a bulk packaging quantity of 100. It is part of the 9000 series from Apem.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |