The 9233YCD switch features a brass contact with gold plating, a glass and polyamide actuator, and a maximum operating temperature of 65°C. It has a current rating of 100mA and a maximum voltage rating of 30V DC. The switch is available in a bulk packaging quantity of 100 pieces and is RoHS compliant. It is designed for through-hole mounting and has a straight orientation.
Apem 9233YCD technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9233YCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
