Apem 9432AB technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9432AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.