This through-hole switch features a momentary contact SPST configuration with a maximum current rating of 0.1 amps at 30 volts DC. The switch has a maximum operating temperature range of -30 to 65 degrees Celsius. It is designed for use in applications where a simple, non-latching switch is required. The switch is mounted through a hole and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |