This Apem pushbutton switch features a maximum operating temperature range of -30°C to 65°C and a maximum current rating of 1A at 30VDC. The switch has a momentary contact function and a termination style of PC pins. It is designed for through hole mounting and has a maximum AC voltage rating of 250V. The switch configuration is normally open and the pole throw configuration is single pole.
Checking distributor stock and pricing after the page loads.
Apem 94336ABX601U900 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |