
This 30V 1A SPST off-momentary panel switch features a silver contact material and a glass and polyamide actuator. It has a maximum operating temperature range of -30°C to 65°C and an electrical life of 250,000 cycles. The switch is rated for 250V AC and 30V DC and is available in a panel through-hole mount configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |