
This SPST off-mom switch features a 6mm glass and polyamide actuator, with a brass contact material and gold plating. It has a current rating of 100mA and a maximum operating temperature of 65°C. The switch is designed for panel mount through hole applications and has a DC rated voltage of 30V. It can withstand 250,000 electrical cycles and is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
