
This 30V 100mA SPST on-momentary panel mount switch features a brass and gold contact with a gold plating. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch is lead-free and has a DC rated voltage of 30V. It is available in a bulk packaging with 50 units per package.
Apem 9532CD technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Glass, Polyamide |
| Package/Case | 100 |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9532CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
