This momentary contact pushbutton switch has a maximum current rating of 0.1 amps at 30 volts DC and operates within a temperature range of -30°C to 65°C. The switch features a solder lug termination style and a button actuator style. It is configured as a normally closed switch with a single pole, single throw configuration.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |