This 30V DC rated, 250,000 cycle capable, SPST on-mom panel mount switch features a silver contact material and is constructed with glass and polyamide actuator components. The switch is available in a panel mount configuration with a straight orientation and is compliant with RoHS regulations. Operating temperatures range from -30°C to 65°C, and the switch is rated for use with a maximum voltage of 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 9632AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 9632AB technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9632AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.