This 30V SPST on-momentary panel mount switch has a rated life of 250,000 cycles and operates between -30°C and 65°C. It is available in bulk packaging with 50 units per package. The switch is terminated with solder and features a single pole, single throw configuration.
Apem 9632AB3 technical specifications.
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9632AB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.