
The 30V SPST On-Mom Panel Mount Pushbutton Switch has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It features a brass contact material with gold plating and a glass and polyamide actuator. The switch has a DC rated voltage of 30V and an electrical life of 250,000 cycles. It is available in a panel mount package quantity of 50, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Apem 9632CDB technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |