This SPST panel mount switch features a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 30V and an electrical life of 250000 cycles. The switch has a gold-plated brass contact and a glass and polyamide actuator. It is designed for panel mount applications and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Apem 9633CDB technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |