This pushbutton switch features a momentary contact configuration with a maximum current rating of 0.1 amps at 30 volts DC. It has a maximum DC voltage rating of 30 volts and can operate within a temperature range of -30 to 65 degrees Celsius. The switch has a solder lug termination style and a SP pole throw configuration.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |