
This silver-plated pushbutton switch has a contact current rating of 6A and a DC rated voltage of 12V. It features a throw configuration of SPST and is rated for operation in temperatures between -20°C and 55°C. The switch is lead-free and RoHS compliant, with a maximum operating voltage of 250V AC. It has a diameter of 18mm and is available in quantities of 25. The switch is rated for IP65 and has a resistance of 10,000,000 ohms.
Apem A0101Y technical specifications.
| Actuator Type | Pushbutton |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 18mm |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 10000000R |
| RoHS Compliant | Yes |
| Series | A01 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0101Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
