
This 12V 6A SPST illuminated pushbutton switch from Apem features a silver contact material with gold and silver plating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 250V AC and 12V DC, and is compliant with RoHS standards. It is available in a lead-free package quantity of 25, with an IP65 rating for dust and water resistance.
Sign in to ask questions about the Apem A0105X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0105X technical specifications.
| Actuator Type | Pushbutton |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 10000000R |
| RoHS Compliant | Yes |
| Series | A01 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0105X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
