Sign in to ask questions about the Apem A0105Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0105Y technical specifications.
| Actuator Type | Pushbutton |
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 10000000R |
| RoHS Compliant | Yes |
| Series | A01 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0105Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
