Apem A0110X technical specifications.
| Actuator Type | Pushbutton |
| Contact Current Rating | 6A |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Series | A01 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0110X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.