Sign in to ask questions about the Apem A0151B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0151B technical specifications.
| Contact Plating | Gold, Silver |
| Contact Type | 1 breaker |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Type | Keylock |
| Terminal Length | 8.4mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem A0151B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
