Sign in to ask questions about the Apem A0154B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0154B technical specifications.
| Contact Type | 2 breakers |
| Depth | 18mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Length | 8.4mm |
| Termination | Solder |
| Throw Configuration | DPST |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A0154B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
