Sign in to ask questions about the Apem A0155B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0155B technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Gold, Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Package Quantity | 50 |
| Switch Type | Keylock |
| Terminal Length | 8.4mm |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Apem A0155B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
