
This rotary switch is a 2-position, 1-pole device with a current rating of 6A and a voltage rating of 250V AC. It has a silver-plated contact and is rated for operation between -20°C and 55°C. The switch is panel mount and has an IP65 rating, making it suitable for use in harsh environments. It is RoHS compliant and available in a package quantity of 20.
Sign in to ask questions about the Apem A019101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A019101 technical specifications.
| Color | Black |
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Rotary |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A019101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
