The Apem A01MMD is a 6A rated pushbutton switch with a non-illuminated design, suitable for operating in temperatures ranging from -20°C to 55°C. It is rated for use with a maximum AC voltage of 250V and a DC rated voltage of 12V. The switch is packaged in quantities of 25 and meets the IP65 rating for environmental protection.
Sign in to ask questions about the Apem A01MMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A01MMD technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Ratings | IP65 |
| Series | A01 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A01MMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.