Apem A01PC3 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Apem A01PC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.