Checking distributor stock and pricing after the page loads.
Apem A01PC4 technical specifications.
| Contact Current Rating | 10mA |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS | Compliant |
No datasheet is available for this part.