Apem A02512 technical specifications.
| Contact Type | 1 breaker |
| Depth | 21mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 380V |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Ratings | IP65 |
| Series | A02 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem A02512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
