Apem A0262G technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | A02 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Apem A0262G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.