Sign in to ask questions about the Apem A0263J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0263J technical specifications.
| Color | White |
| Diameter | 29mm |
| Lens Style | Round |
| Mount | Panel |
| Package Quantity | 25 |
| Series | A02 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Apem A0263J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.